6.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB2065B-LW100-R

DigiKey Part Number
668-1450-ND
Manufacturer
Manufacturer Product Number
AB2065B-LW100-R
Description
BUZZER ELEMENT STD 6.5KHZ 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB2065B-LW100-R Models
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
500 Ohms
Series
Capacitance @ Frequency
14000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.787" Dia (20.00mm)
Frequency
6.5 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,866
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.01000¥17.01
10¥12.90100¥129.01
25¥11.61360¥290.34
50¥10.74160¥537.08
100¥9.95110¥995.11
300¥8.83913¥2,651.74
500¥8.37468¥4,187.34
1,000¥7.79202¥7,792.02
5,000¥6.76366¥33,818.30
Manufacturers Standard Package