
AB2040S-LW100-R | |
|---|---|
DigiKey Part Number | 668-1449-ND |
Manufacturer | |
Manufacturer Product Number | AB2040S-LW100-R |
Description | BUZZER ELEMENT STD 4KHZ 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2040S-LW100-R Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 350 Ohms |
Series | Capacitance @ Frequency 22000pF @ 1kHz |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 0.787" Dia (20.00mm) |
Frequency 4 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.94000 | ¥15.94 |
| 10 | ¥12.05900 | ¥120.59 |
| 25 | ¥10.85440 | ¥271.36 |
| 50 | ¥10.03980 | ¥501.99 |
| 100 | ¥9.29840 | ¥929.84 |
| 300 | ¥8.25810 | ¥2,477.43 |
| 500 | ¥7.82336 | ¥3,911.68 |
| 1,000 | ¥7.27795 | ¥7,277.95 |
| 5,000 | ¥6.26699 | ¥31,334.95 |





