
AB2720B-LW100-R | |
|---|---|
DigiKey Part Number | 668-1405-ND |
Manufacturer | |
Manufacturer Product Number | AB2720B-LW100-R |
Description | BUZZER ELEMENT STD 2KHZ 27MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2720B-LW100-R Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 300 Ohms |
Series | Capacitance @ Frequency 45000pF @ 1kHz |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Size / Dimension 1.063" Dia (27.00mm) |
Frequency 2 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.88000 | ¥19.88 |
| 10 | ¥15.05900 | ¥150.59 |
| 25 | ¥13.55800 | ¥338.95 |
| 50 | ¥12.54660 | ¥627.33 |
| 100 | ¥11.62620 | ¥1,162.62 |
| 250 | ¥10.53464 | ¥2,633.66 |
| 500 | ¥9.79244 | ¥4,896.22 |
| 1,000 | ¥9.11391 | ¥9,113.91 |
| 5,000 | ¥8.05756 | ¥40,287.80 |












