3.25 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 150 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-2732-L100

DigiKey Part Number
2223-CEB-2732-L100-ND
Manufacturer
Manufacturer Product Number
CEB-2732-L100
Description
BUZZER ELEMENT STD 3.25 KHZ 27MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.25 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 150 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
150 Ohms
Series
Capacitance @ Frequency
26000pF @ 1kHz
Packaging
Tray
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Size / Dimension
1.063" Dia (27.00mm)
Frequency
3.25 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB2734B-LW100-RPUI Audio, Inc.208668-1406-ND¥18.35000Similar
In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.25000¥13.25
10¥10.02700¥100.27
25¥9.01720¥225.43
50¥8.33680¥416.84
100¥7.71740¥771.74
250¥6.98464¥1,746.16
500¥6.48706¥3,243.53
2,000¥5.61670¥11,233.40
6,000¥5.08074¥30,484.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.