HD-PAB1501 | ||
---|---|---|
DigiKey Part Number | 668-HD-PAB1501-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-PAB1501 | |
Description | BUZZER ELEMENT STD 6.5KHZ 15MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6.5 kHz Standard Buzzer Element 300V p-p 0.591" Dia (15.00mm) 600 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | HD-PAB1501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 6.5 kHz | |
Voltage - Input (Max) | 300V p-p | |
Type | Standard | |
Impedance | 600 Ohms | |
Capacitance @ Frequency | 6500pF @ 120Hz | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.04600 | ¥180.46 |
25 | ¥17.06160 | ¥426.54 |
50 | ¥16.31860 | ¥815.93 |
100 | ¥15.49410 | ¥1,549.41 |
250 | ¥14.83520 | ¥3,708.80 |
500 | ¥13.76382 | ¥6,881.91 |
1,000 | ¥13.10438 | ¥13,104.38 |