HD-PAC2102 | ||
---|---|---|
DigiKey Part Number | 668-HD-PAC2102-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-PAC2102 | |
Description | BUZZER ELEMENT STD 14KHZ 21MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 14 kHz Standard Buzzer Element 120V p-p 0.827" Dia (21.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HD-PAC2102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 14 kHz | |
Voltage - Input (Max) | 120V p-p | |
Type | Standard | |
Capacitance @ Frequency | 400000pF @ 1kHz | |
Operating Temperature | -25°C ~ 60°C | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.73000 | ¥83.73 |
10 | ¥75.43100 | ¥754.31 |
25 | ¥72.26840 | ¥1,806.71 |
40 | ¥68.71550 | ¥2,748.62 |
80 | ¥65.95175 | ¥5,276.14 |
240 | ¥62.00204 | ¥14,880.49 |
480 | ¥57.26321 | ¥27,486.34 |
960 | ¥55.28851 | ¥53,076.97 |