7BB-27-4L0 | ||
---|---|---|
DigiKey Part Number | 490-7BB-27-4L0-ND | |
Manufacturer | ||
Manufacturer Product Number | 7BB-27-4L0 | |
Description | BUZZER ELEMENT STD 4.6KHZ 27MM | |
Customer Reference | ||
Detailed Description | 4.6 kHz Standard Buzzer Element 1.063" Dia (27.00mm) 300 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 7BB-27-4L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 20000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥5.99500 | ¥59.95 |
25 | ¥5.55400 | ¥138.85 |
50 | ¥5.23060 | ¥261.53 |
100 | ¥4.91980 | ¥491.98 |
250 | ¥4.56972 | ¥1,142.43 |
600 | ¥4.24075 | ¥2,544.45 |
1,200 | ¥3.96738 | ¥4,760.86 |
5,400 | ¥3.76003 | ¥20,304.16 |