AB0818B | ||
---|---|---|
DigiKey Part Number | 668-AB0818B-ND | |
Manufacturer | ||
Manufacturer Product Number | AB0818B | |
Description | BUZZER ELEMENT STD 18KHZ 7.70MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 18 kHz Standard Buzzer Element 30V p-p 0.303" Dia (7.70mm) 1 kOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | AB0818B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 18 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 7000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.303" Dia (7.70mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.74000 | ¥6.74 |
10 | ¥5.64100 | ¥56.41 |
25 | ¥5.22360 | ¥130.59 |
50 | ¥4.92240 | ¥246.12 |
200 | ¥4.62890 | ¥925.78 |
400 | ¥4.29970 | ¥1,719.88 |
600 | ¥3.99012 | ¥2,394.07 |
1,000 | ¥3.73285 | ¥3,732.85 |
5,000 | ¥3.53776 | ¥17,688.80 |