
HD-PAC1212 | |
|---|---|
DigiKey Part Number | 668-HD-PAC1212-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAC1212 |
Description | BUZ ELEM STD 24KHZ 12MMX12MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 kHz Standard Buzzer Element 80V p-p 0.472" L x 0.472" W (12.00mm x 12.00mm) 40 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAC1212 Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 40 Ohms |
Series | Capacitance @ Frequency 1000000pF @ 1kHz |
Packaging Tray | Operating Temperature -25°C ~ 60°C |
Part Status Active | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 24 kHz | Termination None |
Voltage - Input (Max) 80V p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.94000 | ¥121.94 |
| 10 | ¥105.26800 | ¥1,052.68 |
| 25 | ¥99.25480 | ¥2,481.37 |
| 80 | ¥92.10125 | ¥7,368.10 |
| 160 | ¥88.07588 | ¥14,092.14 |
| 320 | ¥84.21916 | ¥26,950.13 |
| 560 | ¥81.22421 | ¥45,485.56 |
| 1,040 | ¥78.02888 | ¥81,150.04 |



