OWPB-1513-48-T | ||
---|---|---|
DigiKey Part Number | 3949-OWPB-1513-48-T-ND | |
Manufacturer | ||
Manufacturer Product Number | OWPB-1513-48-T | |
Description | BUZZER ELEMENT STD 4.8KHZ 15MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4.8 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 300 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | OWPB-1513-48-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.8 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 28000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.71320 | ¥67.83 |
50 | ¥2.57380 | ¥128.69 |
100 | ¥2.43700 | ¥243.70 |
250 | ¥2.28792 | ¥571.98 |
500 | ¥2.13456 | ¥1,067.28 |
1,000 | ¥2.01072 | ¥2,010.72 |
5,000 | ¥1.73929 | ¥8,696.45 |