AB1290B | ||
---|---|---|
DigiKey Part Number | 668-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | AB1290B | |
Description | BUZZER ELEMENT STD 9KHZ 12MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 500 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | AB1290B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 8000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | None |
Resource Type | Link |
---|---|
Datasheets | AB1290B |
CAD Models | AB1290B Models |
HTML Datasheet | AB1290B |
EDA Models | AB1290B Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.86900 | ¥68.69 |
200 | ¥5.63960 | ¥1,127.92 |
1,000 | ¥4.54781 | ¥4,547.81 |
5,000 | ¥4.31005 | ¥21,550.25 |
Attribute | Description |
---|---|
Other Names | 668-1001 |
Standard Package | 200 |