AB1541 | ||
---|---|---|
DigiKey Part Number | 668-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | AB1541 | |
Description | BUZZER ELEMENT STD 4.1KHZ 15MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.1 kHz Standard Buzzer Element 15V p-p 0.591" Dia (15.00mm) 1 kOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | AB1541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.1 kHz | |
Voltage - Input (Max) | 15V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 8000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.90700 | ¥39.07 |
25 | ¥3.62080 | ¥90.52 |
50 | ¥3.41180 | ¥170.59 |
200 | ¥3.32170 | ¥664.34 |