CMT-1102-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-1264-2-ND - Tape & Reel (TR) 102-1264-1-ND - Cut Tape (CT) 102-1264-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-1102-SMT-TR | |
Description | BUZZER PIEZO 5V 11X9MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 4.5mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-1102-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 5V, 10cm | |
Current - Supply | 4.5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.50000 | ¥24.50 |
10 | ¥20.27500 | ¥202.75 |
25 | ¥18.70920 | ¥467.73 |
50 | ¥17.57100 | ¥878.55 |
100 | ¥16.47720 | ¥1,647.72 |
250 | ¥15.30796 | ¥3,826.99 |
500 | ¥14.21454 | ¥7,107.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.69382 | ¥33,387.64 |