P08080-1 | ||
---|---|---|
DigiKey Part Number | 2104-P08080-1-ND | |
Manufacturer | ||
Manufacturer Product Number | P08080-1 | |
Description | BUZZER ELEMENT STD 8KHZ 8.9MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 kHz Standard Buzzer Element 15V p-p 0.350" Dia (8.90mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8 kHz | |
Voltage - Input (Max) | 15V p-p | |
Type | Standard | |
Capacitance @ Frequency | 13000pF @ 1kHz | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.28800 | ¥52.88 |
25 | ¥4.89720 | ¥122.43 |
50 | ¥4.61420 | ¥230.71 |
100 | ¥4.33970 | ¥433.97 |
250 | ¥4.03084 | ¥1,007.71 |
500 | ¥3.74068 | ¥1,870.34 |
1,000 | ¥3.49962 | ¥3,499.62 |
5,000 | ¥3.31665 | ¥16,583.25 |