AB1548B-3-LW76-R | ||
---|---|---|
DigiKey Part Number | 668-AB1548B-3-LW76-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AB1548B-3-LW76-R | |
Description | BUZZER ELEMENT STD 4KHZ 15MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 kHz Standard Buzzer Element 20V p-p 0.591" Dia (15.00mm) 2 kOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | AB1548B-3-LW76-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4 kHz | |
Voltage - Input (Max) | 20V p-p | |
Type | Standard | |
Impedance | 2 kOhms | |
Capacitance @ Frequency | 7.5nF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥11.99400 | ¥119.94 |
25 | ¥11.09440 | ¥277.36 |
50 | ¥10.43660 | ¥521.83 |
100 | ¥9.80240 | ¥980.24 |
250 | ¥9.13260 | ¥2,283.15 |
500 | ¥8.42146 | ¥4,210.73 |
2,000 | ¥7.91486 | ¥15,829.72 |