3034484
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3034484

DigiKey Part Number
277-7670-ND
Manufacturer
Manufacturer Product Number
3034484
Description
JUMPER TERM BLK 4POS FLAT PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Jumper Flat Pins - Switch Bar
Datasheet
 Datasheet
EDA/CAD Models
3034484 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
4
Pitch
0.323" (8.20mm)
Style
Flat Pins - Switch Bar
For Use With/Related Products
CLIPLINE UTME Series
Contact Material
Copper
Contact Finish
-
Color
Gray, Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.49000¥66.49