Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
3035695
3035695
Terminal Blocks from Phoenix Contact – Well Tested

3035695

DigiKey Part Number
277-8011-ND
Manufacturer
Manufacturer Product Number
3035695
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3035695 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
30 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Switch, Lever
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
8.2mm
Stripping Length
12mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3035696Phoenix Contact41277-7958-ND¥88.16000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.16000¥88.16