3212300 | ||
---|---|---|
DigiKey Part Number | 277-8001-ND | |
Manufacturer | ||
Manufacturer Product Number | 3212300 | |
Description | TERM BLK PLUG 2POS 8.2MM GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Gray Plug Connection 8.2mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 500 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | Disconnect Switch, Lever | |
Housing Color | Gray | |
Length | 4.524" (114.90mm) | |
Height (Max) | 2.248" (57.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.83000 | ¥106.83 |
10 | ¥103.89100 | ¥1,038.91 |
50 | ¥97.09460 | ¥4,854.73 |
100 | ¥89.32740 | ¥8,932.74 |
250 | ¥82.53056 | ¥20,632.64 |
500 | ¥78.64694 | ¥39,323.47 |
1,000 | ¥74.16951 | ¥74,169.51 |