3212303 | |
---|---|
DigiKey Part Number | 277-7951-ND |
Manufacturer | |
Manufacturer Product Number | 3212303 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PTME Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTME Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥20.27300 | ¥202.73 |
50 | ¥18.65100 | ¥932.55 |
100 | ¥17.23240 | ¥1,723.24 |
250 | ¥16.42096 | ¥4,105.24 |
500 | ¥15.48630 | ¥7,743.15 |