3212170 | ||
---|---|---|
DigiKey Part Number | 277-8003-ND | |
Manufacturer | ||
Manufacturer Product Number | 3212170 | |
Description | CONN TERM BLK DISCONNECT 8-20AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.95000 | ¥107.95 |
10 | ¥104.98900 | ¥1,049.89 |
50 | ¥98.11820 | ¥4,905.91 |
100 | ¥90.26920 | ¥9,026.92 |
250 | ¥83.40040 | ¥20,850.10 |
500 | ¥79.47600 | ¥39,738.00 |
1,000 | ¥74.95134 | ¥74,951.34 |