3212196 | ||
---|---|---|
DigiKey Part Number | 277-8038-ND | |
Manufacturer | ||
Manufacturer Product Number | 3212196 | |
Description | CONN TERM BLK GROUND 8-20 AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.83000 | ¥149.83 |
10 | ¥145.77600 | ¥1,457.76 |
50 | ¥136.23980 | ¥6,811.99 |
100 | ¥125.34100 | ¥12,534.10 |
250 | ¥115.80404 | ¥28,951.01 |
500 | ¥110.35478 | ¥55,177.39 |