2315117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315117

DigiKey Part Number
277-2008-ND
Manufacturer
Manufacturer Product Number
2315117
Description
INTERFACE MOD DSUB MALE 9POS
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2315117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bag
Part Status
Last Time Buy
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
-
Voltage - Rated
125V
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
1.366" (34.70mm)
Width
2.579" (65.50mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Last Time Buy Date: 2026/4/30
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥393.71000¥393.71
Manufacturers Standard Package