
2315162 | |
|---|---|
DigiKey Part Number | 277-2009-ND |
Manufacturer | |
Manufacturer Product Number | 2315162 |
Description | INTERFACE MOD DSUB FMALE 9POS |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2315162 Models |
Category | Positions / Poles 9 |
Manufacturer Phoenix Contact | Voltage - Rated 125V |
Series | Current Rating (Per Contact) 2 A |
Packaging Bag | Operating Temperature -20°C ~ 50°C |
Part Status Obsolete | Length 1.366" (34.70mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 2.579" (65.50mm) |
Control Side Connection D-Sub, Female | Wire Gauge 12-24 AWG |
Control Side Cable Retainer Jackscrew Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903778 | Phoenix Contact | 459 | 277-14853-ND | ¥405.92000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥392.40000 | ¥392.40 |















