
0801664 | |
|---|---|
DigiKey Part Number | 277-10849-ND |
Manufacturer | |
Manufacturer Product Number | 0801664 |
Description | FRAME GROMMET NBR BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0801664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | 2 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Nitrile Butadiene Rubber (NBR), Halogen Free | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.45000 | ¥30.45 |











