0801657 | ||
---|---|---|
DigiKey Part Number | 277-10842-ND | |
Manufacturer | ||
Manufacturer Product Number | 0801657 | |
Description | FRAME GROMMET RUBBER BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Frame Grommet 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | 2 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Features | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Nitrile Butadiene Rubber (NBR), Halogen Free | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.19000 | ¥25.19 |