Hole Plug For PLUSCON CES Sealing Frames
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801670

DigiKey Part Number
277-10852-ND
Manufacturer
Manufacturer Product Number
0801670
Description
BLIND SLEEVE RUBBER BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug For PLUSCON CES Sealing Frames
Datasheet
 Datasheet
EDA/CAD Models
0801670 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Hole Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
PLUSCON CES Sealing Frames
Series
Material
Nitrile Butadiene Rubber (NBR), Halogen Free
Packaging
Bulk
Features
IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.78000¥21.78
Manufacturers Standard Package