Sealing Frame, Locking Latch For PLUSCON CES Cable Sleeves
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801663

DigiKey Part Number
277-10848-ND
Manufacturer
Manufacturer Product Number
0801663
Description
CONN SEALING FRAME BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sealing Frame, Locking Latch For PLUSCON CES Cable Sleeves
Datasheet
 Datasheet
EDA/CAD Models
0801663 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Sealing Frame, Locking Latch
Manufacturer
Phoenix Contact
For Use With/Related Products
PLUSCON CES Cable Sleeves
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
2.30" W x 3.91" L (58.50mm x 99.20mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.49000¥328.49
Manufacturers Standard Package