
0801661 | |
|---|---|
DigiKey Part Number | 277-10846-ND |
Manufacturer | |
Manufacturer Product Number | 0801661 |
Description | CONN SEALING FRAME WITH LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Locking Latch For PLUSCON CES Cable Sleeves |
Datasheet | Datasheet |
EDA/CAD Models | 0801661 Models |
Category | Accessory Type Sealing Frame, Locking Latch |
Manufacturer Phoenix Contact | For Use With/Related Products PLUSCON CES Cable Sleeves |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features 2.30" W x 5.79" L (58.50mm x 147.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.16000 | ¥295.16 |










