Sealing Frame, Screw Locking For PLUSCON CES Cable Sleeves
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801660

DigiKey Part Number
277-10845-ND
Manufacturer
Manufacturer Product Number
0801660
Description
CONN SEALING FRAME BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sealing Frame, Screw Locking For PLUSCON CES Cable Sleeves
Datasheet
 Datasheet
EDA/CAD Models
0801660 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Sealing Frame, Screw Locking
Manufacturer
Phoenix Contact
For Use With/Related Products
PLUSCON CES Cable Sleeves
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
2.30" W x 3.91" L (58.50mm x 99.20mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.77000¥281.77
Manufacturers Standard Package