Bridge Rectifier Three Phase Standard 800 V Through Hole DBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBI25-08A

DigiKey Part Number
4878-DBI25-08A-ND
Manufacturer
Manufacturer Product Number
DBI25-08A
Description
BRIDGE RECT 3PHASE 800V 40A DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Through Hole DBI
Datasheet
 Datasheet
EDA/CAD Models
DBI25-08A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tube
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Three Phase
Package / Case
5-SIP
Technology
Standard
Supplier Device Package
DBI
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.10000¥74.10
15¥47.53600¥713.04
105¥36.90705¥3,875.24
510¥31.37053¥15,998.97
1,005¥29.74409¥29,892.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.