Bridge Rectifier Three Phase Standard 1.6 kV Through Hole GUFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUO40-16NO1

DigiKey Part Number
GUO40-16NO1-ND
Manufacturer
Manufacturer Product Number
GUO40-16NO1
Description
BRIDGE RECT 3P 1.6KV 40A GUFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Through Hole GUFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 30 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Packaging
Tube
Operating Temperature
-40°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Three Phase
Package / Case
5-SIP
Technology
Standard
Supplier Device Package
GUFP
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Current - Average Rectified (Io)
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.88000¥232.88
14¥162.84214¥2,279.79
112¥132.42107¥14,831.16
504¥130.92651¥65,986.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.