
PN18-8R-M | |
|---|---|
DigiKey Part Number | 298-10433-ND |
Manufacturer | |
Manufacturer Product Number | PN18-8R-M |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.97800 | ¥49.78 |
| 25 | ¥4.84240 | ¥121.06 |
| 50 | ¥4.73680 | ¥236.84 |
| 100 | ¥4.63590 | ¥463.59 |
| 250 | ¥4.50420 | ¥1,126.05 |
| 500 | ¥4.40712 | ¥2,203.56 |
| 1,000 | ¥4.31211 | ¥4,312.11 |
| 3,000 | ¥4.16546 | ¥12,496.38 |

















