PN14-6R-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-6R-M

DigiKey Part Number
298-10634-ND
Manufacturer
Manufacturer Product Number
PN14-6R-M
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥4.97800¥49.78
25¥4.83920¥120.98
50¥4.73500¥236.75
100¥4.63420¥463.42
250¥4.50256¥1,125.64
500¥4.40546¥2,202.73
1,000¥4.31054¥4,310.54
3,000¥4.16395¥12,491.85
Manufacturers Standard Package