PK14-6R-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,473
Unit Price: ¥8.62000
Datasheet
PK14-x(x)R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK14-6R-C

DigiKey Part Number
298-11949-ND
Manufacturer
Manufacturer Product Number
PK14-6R-C
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Natural, Blue Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥14.12400¥141.24
25¥13.72080¥343.02
50¥13.42460¥671.23
100¥13.13520¥1,313.52
300¥12.68893¥3,806.68
500¥12.48638¥6,243.19
1,000¥12.21630¥12,216.30
2,500¥11.86783¥29,669.58
Manufacturers Standard Package