OA80AP-11-1WB | ||
---|---|---|
DigiKey Part Number | 1053-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | OA80AP-11-1WB | |
Description | FAN AXIAL 80X38MM 115VAC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OA80AP-11-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 9.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.17000 | ¥184.17 |
10 | ¥168.20100 | ¥1,682.01 |
40 | ¥161.81350 | ¥6,472.54 |