


8500N | |
|---|---|
DigiKey Part Number | 381-1103-ND |
Manufacturer | |
Manufacturer Product Number | 8500N |
Description | FAN AXIAL 80X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 35.9 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8500N Models |
Category | Power (Watts) 11.00W |
Manufacturer ebm-papst Inc. | RPM 3200 RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Operating Temperature 14 ~ 167°F (-10 ~ 75°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 35.9 CFM (1.01m³/min) | Material - Blade Metal |
Bearing Type Sintec | Lifetime @ Temp. 55000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Noise 34.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.90000 | ¥373.90 |
| 10 | ¥304.69900 | ¥3,046.99 |
| 48 | ¥300.16125 | ¥14,407.74 |

















