


OA80AP-11-1TB1855 | |
|---|---|
DigiKey Part Number | 1053-1502-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-11-1TB1855 |
Description | FAN AXIAL 80X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-11-1TB1855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 13.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.95 lb (430.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥391.52000 | ¥391.52 |
| 10 | ¥318.91000 | ¥3,189.10 |
| 40 | ¥278.76800 | ¥11,150.72 |
| 80 | ¥274.37025 | ¥21,949.62 |

















