OA172AP-11-2TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172AP-11-2TB

DigiKey Part Number
1053-1032-ND
Manufacturer
Manufacturer Product Number
OA172AP-11-2TB
Description
FAN AXIAL 172X51MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 170.0 CFM (4.76m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172AP-11-2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 172mm Dia
Width
51.00mm
Air Flow
170.0 CFM (4.76m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB
Power (Watts)
20.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cURus, TUV
Weight
2.7 lbs (1.2 kg)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥504.05000¥504.05
12¥402.64583¥4,831.75
36¥361.70917¥13,021.53
60¥358.01833¥21,481.10
Manufacturers Standard Package