NCP114AMX100TCG | ||
---|---|---|
DigiKey Part Number | NCP114AMX100TCGOSTR-ND - Tape & Reel (TR) NCP114AMX100TCGOSCT-ND - Cut Tape (CT) NCP114AMX100TCGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP114AMX100TCG | |
Description | IC REG LINEAR 1V 300MA 4UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.44320 | ¥61.08 |
100 | ¥1.39640 | ¥139.64 |
250 | ¥1.30888 | ¥327.22 |
500 | ¥1.04718 | ¥523.59 |
1,000 | ¥0.80287 | ¥802.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69815 | ¥2,094.45 |
6,000 | ¥0.62833 | ¥3,769.98 |
15,000 | ¥0.55851 | ¥8,377.65 |
30,000 | ¥0.52360 | ¥15,708.00 |
75,000 | ¥0.45379 | ¥34,034.25 |
150,000 | ¥0.44681 | ¥67,021.50 |