CAT24C256WI-G | ||
---|---|---|
DigiKey Part Number | CAT24C256WI-G-ND | |
Manufacturer | ||
Manufacturer Product Number | CAT24C256WI-G | |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C256WI-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |