PESD5V0U2BT,215 | ||
---|---|---|
DigiKey Part Number | 1727-3936-2-ND - Tape & Reel (TR) 1727-3936-1-ND - Cut Tape (CT) 1727-3936-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0U2BT,215 | |
Description | TVS DIODE 5VWM TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD5V0U2BT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.75930 | ¥175.93 |
500 | ¥1.62922 | ¥814.61 |
1,000 | ¥1.10793 | ¥1,107.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01993 | ¥3,059.79 |
6,000 | ¥0.97756 | ¥5,865.36 |
9,000 | ¥0.87980 | ¥7,918.20 |
30,000 | ¥0.86677 | ¥26,003.10 |
75,000 | ¥0.81463 | ¥61,097.25 |