
CAT24C256WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C256WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C256WI-GT3OSCT-ND - Cut Tape (CT) CAT24C256WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C256WI-GT3 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C256WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/SN | Microchip Technology | 136 | 24AA256-E/SN-ND | ¥10.39000 | Similar |
| 24AA256T-E/SN | Microchip Technology | 923 | 150-24AA256T-E/SNCT-ND | ¥10.39000 | Similar |
| 24AA256UIDT-I/SN | Microchip Technology | 8,526 | 24AA256UIDT-I/SNCT-ND | ¥10.56000 | Similar |
| AT24C256C-SSHL-T | Microchip Technology | 8,695 | AT24C256C-SSHL-TCT-ND | ¥4.92000 | Similar |
| BR24G256F-3AGTE2 | Rohm Semiconductor | 705 | BR24G256F-3AGT2CT-ND | ¥6.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥5.89100 | ¥58.91 |
| 25 | ¥5.73680 | ¥143.42 |
| 50 | ¥5.61520 | ¥280.76 |
| 100 | ¥5.49350 | ¥549.35 |
| 250 | ¥5.33052 | ¥1,332.63 |
| 500 | ¥5.20680 | ¥2,603.40 |
| 1,000 | ¥5.08334 | ¥5,083.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.91111 | ¥11,733.33 |
| 6,000 | ¥3.81409 | ¥22,884.54 |











