STD46P4LLF6 | |
---|---|
DigiKey Part Number | 497-15463-2-ND - Tape & Reel (TR) 497-15463-1-ND - Cut Tape (CT) 497-15463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD46P4LLF6 |
Description | MOSFET P-CH 40V 46A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 46A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD46P4LLF6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3525 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.63200 | ¥106.32 |
100 | ¥8.26980 | ¥826.98 |
500 | ¥7.00942 | ¥3,504.71 |
1,000 | ¥5.70989 | ¥5,709.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.37517 | ¥13,437.92 |
5,000 | ¥5.11922 | ¥25,596.10 |
12,500 | ¥4.88294 | ¥61,036.75 |