PCA9555PW,112 | |
---|---|
DigiKey Part Number | 568-3986-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9555PW,112 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555PW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38500 | ¥153.85 |
63 | ¥14.51063 | ¥914.17 |
126 | ¥12.36302 | ¥1,557.74 |
252 | ¥11.60881 | ¥2,925.42 |
504 | ¥10.15760 | ¥5,119.43 |
1,008 | ¥8.41634 | ¥8,483.67 |
2,520 | ¥7.83590 | ¥19,746.47 |
5,040 | ¥7.54569 | ¥38,030.28 |