
BSP76E6433HUMA1 | |
|---|---|
DigiKey Part Number | BSP76E6433HUMA1TR-ND - Tape & Reel (TR) BSP76E6433HUMA1CT-ND - Cut Tape (CT) BSP76E6433HUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP76E6433HUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP76E6433HUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.4A |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 42V (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.33700 | ¥103.37 |
| 25 | ¥9.37800 | ¥234.45 |
| 100 | ¥8.31630 | ¥831.63 |
| 250 | ¥7.81116 | ¥1,952.79 |
| 500 | ¥7.50634 | ¥3,753.17 |
| 1,000 | ¥7.25543 | ¥7,255.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.87907 | ¥27,516.28 |
| 8,000 | ¥6.73922 | ¥53,913.76 |
| 12,000 | ¥6.66917 | ¥80,030.04 |



