
NCV8405ASTT1G | |
|---|---|
DigiKey Part Number | NCV8405ASTT1GOSTR-ND - Tape & Reel (TR) NCV8405ASTT1GOSCT-ND - Cut Tape (CT) NCV8405ASTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8405ASTT1G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8405ASTT1G Models |
Category | Current - Output (Max) 6A |
Mfr | Rds On (Typ) 90mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package SOT-223 (TO-261) |
Voltage - Load 42V (Max) | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20270 | ¥520.27 |
| 250 | ¥4.87068 | ¥1,217.67 |
| 500 | ¥4.67090 | ¥2,335.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.37499 | ¥4,374.99 |
| 2,000 | ¥4.24350 | ¥8,487.00 |




