Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3110NHUMA1

DigiKey Part Number
BTS3110NHUMA1TR-ND - Tape & Reel (TR)
BTS3110NHUMA1CT-ND - Cut Tape (CT)
BTS3110NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3110NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BTS3110NHUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
42V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-SOT223-4
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥10.05600¥100.56
25¥9.11680¥227.92
100¥8.08310¥808.31
250¥7.58956¥1,897.39
500¥7.29198¥3,645.99
1,000¥7.04711¥7,047.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.67964¥26,718.56
8,000¥6.54310¥52,344.80
12,000¥6.47473¥77,696.76
Manufacturers Standard Package