EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC256-E/SN

DigiKey Part Number
24LC256-E/SN-ND
Manufacturer
Manufacturer Product Number
24LC256-E/SN
Description
IC EEPROM 256KBIT I2C 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC256-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256-E/SNMicrochip Technology13624AA256-E/SN-ND¥10.39000Similar
BR24G256F-3AGTE2Rohm Semiconductor705BR24G256F-3AGT2CT-ND¥6.80000Similar
BR24G256F-3GTE2Rohm Semiconductor2,811BR24G256F-3GTE2CT-ND¥6.80000Similar
CAV24C256WE-GT3onsemi656CAV24C256WE-GT3OSCT-ND¥6.36000Similar
M24256-DRMN3TP/KSTMicroelectronics7,922497-14421-1-ND¥12.71000Similar
In-Stock: 3,129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.39000¥10.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.