74LCX14M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,522
Unit Price: ¥5.65000
Datasheet

Direct


Texas Instruments
In Stock: 2,065
Unit Price: ¥8.38000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,995
Unit Price: ¥20.02000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,525
Unit Price: ¥5.39000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,451
Unit Price: ¥4.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.68000
Datasheet

Similar


Texas Instruments
In Stock: 2,167
Unit Price: ¥4.88000
Datasheet

Similar


Texas Instruments
In Stock: 881
Unit Price: ¥3.51000
Datasheet

Similar


Texas Instruments
In Stock: 258
Unit Price: ¥8.38000
Datasheet

Similar


Texas Instruments
In Stock: 9,243
Unit Price: ¥4.28000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX14M

DigiKey Part Number
74LCX14M-ND
Manufacturer
Manufacturer Product Number
74LCX14M
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX14M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.6V
Input Logic Level - High
1.7V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types