Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14AQDRG4Q1

DigiKey Part Number
296-23270-2-ND - Tape & Reel (TR)
296-23270-1-ND - Cut Tape (CT)
296-23270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14AQDRG4Q1
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.4V ~ 0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 3.6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.71300¥37.13
25¥3.32800¥83.20
100¥2.90520¥290.52
250¥2.70396¥675.99
500¥2.58256¥1,291.28
1,000¥2.53062¥2,530.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.37703¥5,942.57
5,000¥2.31343¥11,567.15
7,500¥2.28157¥17,111.77
12,500¥2.24630¥28,078.75
17,500¥2.22567¥38,949.22
25,000¥2.20584¥55,146.00
Manufacturers Standard Package

Other Suppliers on DigiKey

271,480In Stock
Ships from Rochester Electronics, LLC